Filter Your Search
1 - 10 of 14 results
|
LOC112STR
IXYS Integrated Circuits Division
|
$1.1138 | Yes | Yes | Transferred | 100 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
LOC112S
IXYS Corporation
|
$1.2698 | Yes | Yes | Transferred | 100 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT PACKAGE-8 | |||||
|
LOC112S
IXYS Integrated Circuits Division
|
$1.4092 | Yes | Yes | Transferred | 100 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
LOC112STR
Littelfuse Inc
|
$1.9450 | Yes | Active | LINEAR IC OUTPUT OPTOCOUPLER | LITTELFUSE INC | compliant | IC Outputs | LITTELFUSE | |||||||||||||||||||||
|
LOC112S
Littelfuse Inc
|
$2.2924 | Yes | Active | LINEAR IC OUTPUT OPTOCOUPLER | LITTELFUSE INC | compliant | IC Outputs | LITTELFUSE | |||||||||||||||||||||
|
LOC112STR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT PACKAGE-8 | |||||
|
LOC112SF
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1 | 2.5 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | LINEAR IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | CLARE INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
LOC112SG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1 | 2.5 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | LINEAR IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
LOC112SD
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1 | 2.5 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | LINEAR IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | CLARE INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
LOC112SE
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1 | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | LINEAR IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | IC Outputs |