Parametric results for: loa676-q under Visible LEDs

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: loa676q
Select parts from the table below to compare.
Compare
Compare
LOA676-Q2T1-24
OSRAM GmbH
Check for Price Yes Yes Obsolete ORANGE 30 mA 1 YES SURFACE MOUNT 222.5 mcd 610 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED SINGLE SINGLE COLOR LED e3 100 °C -40 °C 2 TR, 13 INCH ROUND Tin (Sn) 2.5 mm 4 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00
LOA676-Q1R1-24
OSRAM Opto Semiconductors
Check for Price Yes Obsolete ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 105.5 mcd 610 nm 120 deg COLORLESS CLEAR Amber SINGLE SINGLE COLOR LED 3 V e3 100 °C -40 °C 2 TR ROUND Tin (Sn) - with Nickel (Ni) barrier 2.5 mm 4 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH SMT, 2 PIN compliant 8541.40.20.00
LOA676-Q1R1-1
OSRAM Opto Semiconductors
Check for Price No Obsolete ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 105.5 mcd 610 nm 120 deg COLORLESS CLEAR Amber SINGLE SINGLE COLOR LED 3 V e0 100 °C -55 °C 2 TR ROUND Tin/Lead (Sn/Pb) 2.5 mm 4 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH unknown 8541.40.20.00
LOA676-Q
Siemens
Check for Price Transferred ORANGE 30 mA 1 YES SURFACE MOUNT 94 mcd 610 nm 120 deg COLORLESS CLEAR SINGLE SINGLE COLOR LED 100 °C -55 °C 2 TR ROUND 2.54 mm 2.4 mm SIEMENS A G unknown 8541.40.20.00
LOA676-Q1R1-1
Infineon Technologies AG
Check for Price No Obsolete 30 mA 2.4 V 610 nm 120 deg CLEAR Amber 3 V e0 100 °C -55 °C Tin/Lead (Sn/Pb) 3.8 mm INFINEON TECHNOLOGIES AG not_compliant 8541.40.20.00
LOA676-Q
Infineon Technologies AG
Check for Price No Obsolete ORANGE 20 mA 2.6 V 1 610 nm 120 deg CLEAR Amber SINGLE SINGLE COLOR LED 3 V e0 100 °C -55 °C ROUND Tin/Lead (Sn/Pb) 3.8 mm 2.4 mm INFINEON TECHNOLOGIES AG not_compliant 8541.40.20.00
LOA676-QT
Siemens
Check for Price Transferred ORANGE 30 mA 1 YES SURFACE MOUNT 281.5 mcd 610 nm 120 deg COLORLESS CLEAR SINGLE SINGLE COLOR LED 100 °C -55 °C 2 TR ROUND 2.54 mm 2.4 mm SIEMENS A G unknown 8541.40.20.00
LOA676-Q1R1-24
OSRAM GmbH
Check for Price Yes Obsolete ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 105.5 mcd 610 nm 120 deg COLORLESS CLEAR Amber SINGLE SINGLE COLOR LED 3 V e3 100 °C -40 °C 2 TR ROUND Tin (Sn) - with Nickel (Ni) barrier 2.5 mm 4 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH SMT, 2 PIN compliant 8541.40.20.00
LOA676-QT
Infineon Technologies AG
Check for Price No Obsolete ORANGE 20 mA 2.6 V 1 610 nm 120 deg CLEAR Amber SINGLE SINGLE COLOR LED 3 V e0 100 °C -55 °C ROUND Tin/Lead (Sn/Pb) 3.8 mm 2.4 mm INFINEON TECHNOLOGIES AG not_compliant 8541.40.20.00
LOA676-Q1R1-24
Infineon Technologies AG
Check for Price No Obsolete 30 mA 2.4 V 610 nm 120 deg CLEAR Amber 3 V e0 100 °C -55 °C Tin/Lead (Sn/Pb) 2.85 mm INFINEON TECHNOLOGIES AG not_compliant 8541.40.20.00