Filter Your Search
1 - 3 of 3 results
|
LNY2G122MSEFBB
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 1.2 mF | 400 V | 7.1 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.07 mA | 0.25 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 51 mm | 65 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
LNY2G122MSEF
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 1.2 mF | 400 V | 7.1 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.07 mA | 0.25 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | Aluminum (Al) | BINDING POST | 51 mm | 65 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LNY2G122MSEFBN
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 1.2 mF | 400 V | 7.1 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.07 mA | 0.25 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 51 mm | 65 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |