Filter Your Search
1 - 7 of 7 results
|
LN80C51FA-1
Intel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | ROM LESS | 38 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | |||||||
|
LN80C51FA-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 0 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | YES | ROM LESS | 56 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | ||||||||||||||||
|
LN80C51FA16
Intel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 256 | 8051 | YES | 5 V | CMOS | 40 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
LN80C51FA-2
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 0 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | ROM LESS | 30 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | |||||||
|
LN80C51FA
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 0 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | ROM LESS | 30 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | Intel | ||||||
|
LN80C51FA-33
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 33 MHz | 0 | 256 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | ROM LESS | 56 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||
|
LN80C51FA12
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 256 | 8051 | YES | 5 V | CMOS | 40 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 |