Filter Your Search
1 - 2 of 2 results
|
LN413YP
Panasonic Electronic Components
|
Check for Price | No | Active | 30 mA | 2.8 V | 590 nm | DIFFUSED | Amber | e0 | 100 °C | -30 °C | Tin/Lead (Sn/Pb) | 5.5 mm | PANASONIC CORP | unknown | 8541.40.20.00 | |||||||||||||||||
|
LN413YPP
Panasonic Electronic Components
|
Check for Price | No | No | Active | AMBER | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 2.0 mcd | 590 nm | 170 deg | DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 4 V | e0 | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.54 mm | 5.5 mm | 5 mm | PANASONIC CORP | unknown | 8541.40.20.00 |