Filter Your Search
1 - 10 of 16 results
|
LMZ12003EXTTZX/NOPB
Texas Instruments
|
$15.9032 | Yes | Yes | Active | 12 V | 1.8 V | 20 V | 4.5 V | 800 mV | 6 V | 3 A | 1 | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | MILITARY | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | HSOP, SMSIP7H,.55,50 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LMZ12003EXTTZ/NOPB
Texas Instruments
|
$16.9613 | Yes | Yes | Active | 12 V | 1.8 V | 20 V | 4.5 V | 800 mV | 6 V | 3 A | 1 | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | MILITARY | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | TO-PMOD, 7 PIN | compliant | EAR99 | 8542.39.00.01 | |||||
|
LMZ12003EXTTZE/NOPB
Texas Instruments
|
$17.6309 | Yes | Yes | Active | 12 V | 1.8 V | 20 V | 4.5 V | 800 mV | 6 V | 3 A | 1 | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | MILITARY | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | HSOP, SMSIP7H,.55,50 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LMZ12003EXTTZ/NOPB
National Semiconductor Corporation
|
$18.0261 | Yes | Transferred | 3 A | YES | VOLTAGE-MODE | e3 | Not Qualified | 3 | 245 | 30 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50 | YES | MATTE TIN | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||||||||
|
LMZ12003EXTTZE-ADJ
Texas Instruments
|
Check for Price | Obsolete | 12 V | 1.8 V | 20 V | 4.5 V | 5.3 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | 1 | MILITARY | R-PSSO-G7 | Not Qualified | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.67 mm | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | SIP | 7 | ||||||||||||||||
|
LMZ12003EXTTZX
Texas Instruments
|
Check for Price | Obsolete | 12 V | 20 V | 4.5 V | YES | BUCK | 1 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | 1 | MILITARY | R-PSSO-G7 | Not Qualified | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | SIP | 7 | ||||||||||||||||||
|
LMZ12003EXTTZX-ADJ
National Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 1.8 V | 20 V | 4.5 V | 5.3 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | 1 | MILITARY | R-PSSO-G7 | Not Qualified | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.67 mm | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LMZ12003EXTTZ
National Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 20 V | 4.5 V | YES | BUCK | 1 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | 1 | MILITARY | R-PSSO-G7 | Not Qualified | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LMZ12003EXTTZE
Texas Instruments
|
Check for Price | Obsolete | 12 V | 20 V | 4.5 V | YES | BUCK | 1 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | 1 | MILITARY | R-PSSO-G7 | Not Qualified | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | SIP | 7 | ||||||||||||||||||
|
LMZ12003EXTTZE
National Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 20 V | 4.5 V | YES | BUCK | 1 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | 1 | MILITARY | R-PSSO-G7 | Not Qualified | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 |