Filter Your Search
1 - 1 of 1 results
|
LMZ10500SEX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 650 mA | NO | BUCK | 2 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 3.6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDMA-N8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,25 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 650 µm | DUAL | 2.5 mm | 3 mm | 1.15 mm | TEXAS INSTRUMENTS INC | LLP-8 | compliant | EAR99 | 8542.39.00.01 |