Filter Your Search
1 - 5 of 5 results
|
LMX2354SLEX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | SELECTABLE PRESCALER OF 16/17 OR 20/21 AND 8/9 OR 12/13 | 1 | 8.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-CQCC-N24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | TQCCN | LCC24,.17X.14,20 | RECTANGULAR | CHIP CARRIER, THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4.5 mm | 1.2 mm | 3.5 mm | NATIONAL SEMICONDUCTOR CORP | TQCCN, LCC24,.17X.14,20 | unknown | 8542.39.00.01 | ||||||||
|
LMX2354SLEX
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | SELECTABLE PRESCALER OF 16/17 OR 20/21 AND 8/9 OR 12/13 | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-CQCC-N24 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | TQCCN | RECTANGULAR | CHIP CARRIER, THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4.5 mm | 1.2 mm | 3.5 mm | ROCHESTER ELECTRONICS INC | TQCCN, | unknown | QFN | 24 | ||||||
|
LMX2354SLEX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | BICMOS | 8.5 mA | INDUSTRIAL | R-PQCC-N24 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | QCCN | LCC24,.17X.14,20 | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC24,.17X.14,20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
LMX2354SLEX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | BICMOS | 8.5 mA | INDUSTRIAL | R-PQCC-N24 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | QCCN | LCC24,.17X.14,20 | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC24,.17X.14,20 | compliant | 8542.39.00.01 | ||||||||||||||||
|
LMX2354SLEX
Texas Instruments
|
Check for Price | No | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | SELECTABLE PRESCALER OF 16/17 OR 20/21 AND 8/9 OR 12/13 | 1 | 8.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-CQCC-N24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | TQCCN | LCC24,.17X.14,20 | RECTANGULAR | CHIP CARRIER, THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4.5 mm | 1.2 mm | 3.5 mm | NATIONAL SEMICONDUCTOR CORP | TQCCN, LCC24,.17X.14,20 | unknown | 8542.39.00.01 | QFN | 24 |