Filter Your Search
1 - 2 of 2 results
|
LMV981TLX/NOPB
Texas Instruments
|
$0.7317 | Yes | Yes | Active | 4 mV | 0.42 V/us | 35 nA | 230 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 35 nA | YES | 25 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 1500 | 4470 | NO | R-PBGA-B6 | Not Qualified | e1 | 86 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 675 µm | 1.031 mm | 1.539 mm | TEXAS INSTRUMENTS INC | DSBGA | SMD-6 | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMV981TLX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 0.4 V/us | 35 nA | 230 µA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 1400 | 4470 | NO | R-PBGA-B6 | Not Qualified | e1 | 81 dB | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TAPE AND REEL | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 675 µm | 1.031 mm | 1.539 mm | NATIONAL SEMICONDUCTOR CORP | BGA | ROHS COMPLIANT, MICRO, MO-211DB, SMD-6 | 6 | compliant | EAR99 | 8542.33.00.01 |