Filter Your Search
1 - 2 of 2 results
|
LMV842MA/NOPB
Texas Instruments
|
$1.7989 | Yes | Yes | Active | 500 µV | 2.5 V/us | 300 pA | 3 mA | 81 dB | 2 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | NO | NO | NO | 13.2 V | AUTOMOTIVE | 4500 | 63100 | NO | R-PDSO-G8 | e3 | 106 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LMV842MA/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 800 µV | 4 mA | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | NO | NO | NO | 13.2 V | INDUSTRIAL | 63100 | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |