Filter Your Search
1 - 10 of 46 results
|
LMV712TLX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 9 mV | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | 6300 | NO | R-PBGA-B10 | Not Qualified | e1 | 1 | 260 | 40 | 10 | PLASTIC/EPOXY | FBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | TAPE AND REEL | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
LMV712LD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.2 mV | 5 V/us | 130 pA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 5000 | 6300 | NO | S-XDSO-N10 | Not Qualified | e3 | 75 dB | 3 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | VSON | SOLCC10,.19 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | compliant | SOIC | VSON, SOLCC10,.19 | 10 | EAR99 | 8542.33.00.01 | ||||||
|
LMV712TL
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.2 mV | 5 V/us | 130 pA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | 5.5 V | INDUSTRIAL | 5000 | R-PBGA-B10 | Not Qualified | e1 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 600 µm | 1.5 mm | 2.022 mm | TEXAS INSTRUMENTS INC | compliant | DSBGA | VFBGA, | 10 | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LMV712IDRCR
Texas Instruments
|
Check for Price | Obsolete | 3.2 mV | 5 V/us | 130 pA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 5000 | 6300 | NO | S-PDSO-N10 | Not Qualified | 80 dB | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | unknown | SON | HVSON, SOLCC10,.11,20 | 10 | EAR99 | 8542.33.00.01 | ||||||||||||
|
LMV712TLX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 mV | 5 V/us | 130 pA | 3.4 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 6 V | INDUSTRIAL | 5000 | 6300 | NO | R-PBGA-B10 | Not Qualified | e1 | 80 dB | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 675 µm | 1.5345 mm | 2.0175 mm | TEXAS INSTRUMENTS INC | compliant | BGA | DSBGA-10 | 10 | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMV712TL/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 mV | 5 V/us | 130 pA | 3.4 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 6 V | INDUSTRIAL | 5000 | 6300 | NO | R-PBGA-B10 | Not Qualified | e1 | 80 dB | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 675 µm | 1.5345 mm | 2.0175 mm | TEXAS INSTRUMENTS INC | compliant | BGA | DSBGA-10 | 10 | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMV712MDA
National Semiconductor Corporation
|
Check for Price | Obsolete | 3.2 mV | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | 6300 | NO | Not Qualified | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | unknown | , DIE OR CHIP | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
LMV712TL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 9 mV | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | 6300 | NO | R-PBGA-B10 | Not Qualified | e1 | 1 | 260 | 40 | 10 | PLASTIC/EPOXY | FBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | TAPE AND REEL | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
LMV712MM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.2 mV | 5 V/us | 130 pA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 5000 | 6300 | NO | S-PDSO-G10 | Not Qualified | e0 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | not_compliant | SOIC | MSOP-10 | 10 | EAR99 | 8542.33.00.01 | ||||||
|
LMV712IDGSTG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.2 mV | 5 V/us | 130 pA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 5000 | 6300 | NO | S-PDSO-G10 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | unknown | MSOP | TSSOP, TSSOP10,.19,20 | 10 | EAR99 | 8542.33.00.01 | Texas Instruments |