Filter Your Search
1 - 8 of 8 results
|
LMV431CM5X/NOPB
Texas Instruments
|
$0.2288 | Yes | Yes | Active | 1.24 V | 1.222 V | 1.258 V | 15 mA | 6 V | 1.24 V | 30 V | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE TO 30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | COMMERCIAL | 1.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LMV431CM5/NOPB
Texas Instruments
|
$0.2966 | Yes | Yes | Active | 1.24 V | 1.222 V | 1.258 V | 15 mA | 6 V | 1.24 V | 30 V | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE TO 30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | COMMERCIAL | 1.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LMV431CM5X/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.24 V | 1.21 V | 1.27 V | 15 mA | 6 V | 1.24 V | 30 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LMV431CM5
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 1.24 V | 1.222 V | 1.258 V | 15 mA | 6 V | 1.24 V | 30 V | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE TO 30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138.249 ppm/°C | COMMERCIAL | 1.5 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1999-06-04 | ||
|
LMV431CM5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.24 V | 1.21 V | 1.27 V | 15 mA | 6 V | 1.24 V | 30 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LMV431CM5X
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.24 V | 1.21 V | 1.27 V | 15 mA | 6 V | 1.24 V | 30 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 70 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LMV431CM5
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.24 V | 1.21 V | 1.27 V | 15 mA | 6 V | 1.24 V | 30 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 70 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LMV431CM5X
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.24 V | 1.21 V | 1.27 V | 15 mA | 6 V | 1.24 V | 30 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 70 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 |