Parametric results for: lmv358iddur under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lmv358iddur
Select parts from the table below to compare.
Compare
Compare
LMV358IDDUR
Texas Instruments
$0.4489 Yes Yes Obsolete 7 mV 1 V/us 250 nA 440 µA 50 dB 2 OPERATIONAL AMPLIFIER 2.7 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO YES NO NO 5.5 V AUTOMOTIVE 1000 10000 NO R-PDSO-G8 Not Qualified e4 65 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, VSSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LMV358IDDURG4
Texas Instruments
Check for Price Yes Yes Obsolete 7 mV 1 V/us 250 nA 440 µA 50 dB 2 OPERATIONAL AMPLIFIER 2.7 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO YES NO NO 5.5 V AUTOMOTIVE 1000 10000 NO R-PDSO-G8 Not Qualified e4 65 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TEXAS INSTRUMENTS INC SOIC VSSOP, TSSOP8,.12,20 8 compliant EAR99 8542.33.00.01 Texas Instruments
LMV358IDDURE4
Texas Instruments
Check for Price Yes Yes Obsolete 7 mV 1 V/us 250 nA 615 µA 2 OPERATIONAL AMPLIFIER 2.7 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO NO YES NO NO 5.5 V AUTOMOTIVE 1000 10000 NO R-PDSO-G8 Not Qualified e4 65 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TEXAS INSTRUMENTS INC SOIC VSSOP, TSSOP8,.12,20 8 unknown EAR99 8542.33.00.01