Filter Your Search
1 - 2 of 2 results
|
LMV321LICT
STMicroelectronics
|
$0.2025 | Yes | Active | 9 mV | 0.7 V/us | 110 nA | 350 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1300 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOT-323, SC-70, 5 PIN | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
LMV321LILT
STMicroelectronics
|
$0.2509 | Yes | Active | 9 mV | 0.7 V/us | 110 nA | 350 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1300 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |