Filter Your Search
1 - 10 of 27 results
|
LMU18GC65
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 15.38 MHz | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | NO | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 3 | 70 °C | 225 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.445 mm | 28.0416 mm | 28.0416 mm | LOGIC DEVICES INC | PGA | PGA, PGA84M,11X11 | 84 | unknown | 8542.39.00.01 | |||||
|
LMU18GM25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 40 MHz | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 45 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.445 mm | 28.0416 mm | 28.0416 mm | LOGIC DEVICES INC | PGA | PGA, PGA84M,11X11 | 84 | unknown | 8542.39.00.01 | 3A991.A.2 | ||||
|
LMU18GM45
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 22.22 MHz | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | NO | 45 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.445 mm | 28.0416 mm | 28.0416 mm | LOGIC DEVICES INC | PGA | PGA, PGA84M,11X11 | 84 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||
|
LMU18GME75
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 13.33 MHz | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | NO | 45 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B (Modified) | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.445 mm | 28.0416 mm | 28.0416 mm | LOGIC DEVICES INC | PGA | PGA, PGA84M,11X11 | 84 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||
|
LMU18GCR80
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 3 | 225 | LOGIC DEVICES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
LMU18GCR65
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 3 | 225 | LOGIC DEVICES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
LMU18GM110
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 3 | 225 | LOGIC DEVICES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
LMU18GMB25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 40 MHz | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 45 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.445 mm | 28.0416 mm | 28.0416 mm | LOGIC DEVICES INC | PGA | PGA, PGA84M,11X11 | 84 | unknown | 8542.39.00.01 | 3A991.A.2 | |||
|
LMU18GC80
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 3 | 225 | LOGIC DEVICES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
LMU18GME55
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 18.18 MHz | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | NO | 45 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B (Modified) | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.445 mm | 28.0416 mm | 28.0416 mm | LOGIC DEVICES INC | PGA | PGA, PGA84M,11X11 | 84 | unknown | 8542.39.00.01 | 3A001.A.2.C |