Filter Your Search
1 - 5 of 5 results
|
LMS8117ADT-1.8/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 10 V | 3.2 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 1 | 1.854 V | 1.746 V | R-PSSO-G2 | e3 | 2 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | ROCHESTER ELECTRONICS LLC | TO-252 | TO-252, | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
LMS8117ADT-1.8/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 3.2 V | 1.8 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.006 % | 0.01 % | 1 | 1.854 V | 1.746 V | BIPOLAR | 3 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | NATIONAL SEMICONDUCTOR CORP | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LMS8117ADT-1.8
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 3.2 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 1 | 1.854 V | 1.746 V | R-PSSO-G2 | e0 | 1 | 125 °C | 235 | 30 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | ROCHESTER ELECTRONICS LLC | TO-252 | TO-252, | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
LMS8117ADT-1.8
Texas Instruments
|
Check for Price | Obsolete | 10 V | 3.2 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 1 | 1.854 V | 1.746 V | 3 % | R-PSSO-G2 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.55 mm | TEXAS INSTRUMENTS INC | TO-252 | TO-252, 3 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
LMS8117ADT-1.8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 3.2 V | 1.8 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.006 % | 0.01 % | 1 | 1.854 V | 1.746 V | BIPOLAR | 3 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 235 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | NATIONAL SEMICONDUCTOR CORP | TO-252, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo |