Filter Your Search
1 - 2 of 2 results
|
LMR23630AFDDAR
Texas Instruments
|
$1.9508 | Yes | Yes | Active | 12 V | 36 V | 4.5 V | 1 V | 30 V | 3 A | 1 | YES | BUCK | 2.2 MHz | PFM CONTROL TECHNIQUE ALSO USED | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 2016-07-12 | Texas Instruments | ||
|
LMR23630AFDDA
Texas Instruments
|
$3.0975 | Yes | Yes | Active | 12 V | 36 V | 4.5 V | 1 V | 30 V | 3 A | 1 | YES | BUCK | 2.2 MHz | PFM CONTROL TECHNIQUE ALSO USED | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | 2016-07-12 | Texas Instruments |