Parametric results for: lmr14206xmke/nopb under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lmr14206xmkenopb
Select parts from the table below to compare.
Compare
Compare
LMR14206XMKE/NOPB
Texas Instruments
$1.9793 Yes Yes Active 12 V 42 V 4.5 V 765 mV 34 V 600 mA 1 YES BUCK 1.5 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.765 TO 34V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.65 mm 2.97 mm 1 mm TEXAS INSTRUMENTS INC SOT-23 VSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01 Texas Instruments