Filter Your Search
1 - 1 of 1 results
|
LMR14030SSQDDAQ1
Texas Instruments
|
$2.9707 | Yes | Yes | Active | 12 V | 40 V | 4 V | 1 V | 30 V | 3.5 A | 1 | YES | BUCK | 2.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 28V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | HSOP, | compliant | Texas Instruments |