Filter Your Search
1 - 1 of 1 results
|
LMK316BJ226MD-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 22 µF | 10 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | TAIYO YUDEN CO LTD | 1206 | , 1206 | unknown | EAR99 | 8532.24.00.20 | TAIYO YUDEN |