Filter Your Search
1 - 2 of 2 results
|
LMK212BJ225MG-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 2.2 µF | 10 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||
|
CELMK212BJ225MG-T
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 2.2 µF | 10 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.24.00.20 |