Filter Your Search
1 - 3 of 3 results
|
LMK212ABJ106KGHT
TAIYO YUDEN
|
$0.0292 | Yes | Yes | Not Recommended | 10 µF | 10 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | e3 | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||
|
LMK212ABJ106KG-T
TAIYO YUDEN
|
$0.0355 | Yes | Yes | Not Recommended | 10 µF | 10 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
LMK212ABJ106KG
TAIYO YUDEN
|
Check for Price | Yes | Active | 10 µF | 10 V | 10 % | 0805 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | Bulk Cassette | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | , 0805 | compliant | EAR99 |