Filter Your Search
1 - 1 of 1 results
|
LMK1D1204PRHDR
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 1.8 V | 575 ps | 575 ps | 1 | YES | HVQCCN | 3-STATE | LMK | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5 V AND 3.3 V POWER SUPPLY | 2 GHz | DIFFERENTIAL MUX | 8 | 72 mA | 20 ps | 1.89 V | 1.71 V | S-PQCC-N28 | e4 | 1 | 105 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | VQFN-28 | compliant | Texas Instruments |