Filter Your Search
1 - 2 of 2 results
|
LMH6702J-QMLV
Texas Instruments
|
$436.9740 | Yes | No | Active | 4.5 mV | 720 MHz | 3100 V/us | 15 µA | 15 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -6.75 V | NO | NO | 6.75 V | MILITARY | 1700000 | YES | R-GDIP-T8 | Not Qualified | e0 | 48 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LMH6702J-QMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 260 | MIL-PRF-38535 Class V | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | not_compliant | EAR99 | 8542.33.00.01 |