Filter Your Search
1 - 8 of 8 results
|
LMH6559MAX/NOPB
Texas Instruments
|
$1.5403 | Yes | Yes | Active | 1 mV | 1.05 GHz | 4580 V/us | 14 µA | 14 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 A | 6.5 V | INDUSTRIAL | 1750000 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LMH6559MA/NOPB
Texas Instruments
|
$1.8304 | Yes | Yes | Active | 1 mV | 1.05 GHz | 4580 V/us | 14 µA | 14 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 A | 6.5 V | INDUSTRIAL | 1750000 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LMH6559MAX
Texas Instruments
|
Check for Price | No | No | Obsolete | 25 mV | 1.05 GHz | 4580 V/us | 14 µA | 1 | BUFFER | 5 V | -5 V | -6.5 V | 50 mA | 6.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LMH6559MA/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 25 mV | 1.05 GHz | 4580 V/us | 14 µA | 17 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 mA | 6.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LMH6559MA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 25 mV | 1.05 GHz | 4580 V/us | 14 µA | 17 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 mA | 6.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LMH6559MA
Texas Instruments
|
Check for Price | Yes | No | Lifetime Buy | 1 mV | 1.05 GHz | 4580 V/us | 14 µA | 14 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 mA | 6.5 V | INDUSTRIAL | 1750000 | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LMH6559MAX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 25 mV | 1.05 GHz | 4580 V/us | 14 µA | 17 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 mA | 6.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LMH6559MAX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 25 mV | 1.05 GHz | 4580 V/us | 14 µA | 17 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 mA | 6.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 |