Parametric results for: lmh0041, under Line Driver or Receivers

Filter Your Search

1 - 10 of 12 results

All Filters
|
1612456
-
5655.56
-
Manufacturer Part Number: lmh0041
Select parts from the table below to compare.
Compare
Select Parts Part Number
LMH0041SQ/NOPB
Texas Instruments
LMH0041SQE/NOPB
Texas Instruments
LMH0041SQX/NOPB
National Semiconductor Corporation
LMH0041SQX
National Semiconductor Corporation
LMH0041SQE/NOPB
National Semiconductor Corporation
LMH0041SQE
Texas Instruments
LMH0041SQX
Texas Instruments
LMH0041SQ
Texas Instruments
LMH0041SQE
National Semiconductor Corporation
LMH0041SQX/NOPB
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Supply Voltage1-Nom
Input Characteristics
Output Characteristics
Receiver Number of Bits
Interface IC Type
Differential Output
Interface Standard Number of Functions Output Polarity
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Supply Voltage1-Max
Supply Voltage1-Min
Surface Mount
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 2.5 V 3.3 V STANDARD 6 LINE RECEIVER 1 127 mA 2.6 V 2.4 V 3.5 V 3.1 V YES INDUSTRIAL S-XQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 30 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC QFN QFN-48 48 compliant 5A991.B.1 8542.39.00.01 Texas Instruments
Yes Yes Active 2.5 V 3.3 V DIFFERENTIAL TOTEM-POLE 5 LINE RECEIVER GENERAL PURPOSE 1 TRUE 127 mA 2.625 V 2.375 V 3.465 V 3.135 V YES INDUSTRIAL S-XQCC-N48 e3 3 85 °C -40 °C 260 30 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC WQFN-48 compliant 5A991.B.1 8542.39.00.01 Texas Instruments
Yes Transferred 2.5 V 3.3 V STANDARD 6 LINE RECEIVER NO 1 2.6 V 2.4 V 3.5 V 3.1 V YES INDUSTRIAL S-XQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm NATIONAL SEMICONDUCTOR CORP QFN-48 compliant EAR99 8542.39.00.01
No Transferred 2.5 V 3.3 V STANDARD 6 LINE RECEIVER NO GENERAL PURPOSE 6 2.625 V 2.375 V 3.465 V 3.135 V YES INDUSTRIAL S-PQCC-N48 Not Qualified e0 2 85 °C -40 °C 235 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, QFN-48 not_compliant EAR99 8542.39.00.01
Yes Transferred NATIONAL SEMICONDUCTOR CORP compliant
No Obsolete 2.5 V 3.3 V STANDARD 6 LINE RECEIVER GENERAL PURPOSE 6 2.625 V 2.375 V 3.465 V 3.135 V YES INDUSTRIAL S-PQCC-N48 Not Qualified e0 2 85 °C -40 °C 235 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC QFN PLASTIC, QFN-48 48 not_compliant EAR99 8542.39.00.01
No Obsolete 2.5 V 3.3 V STANDARD 6 LINE RECEIVER GENERAL PURPOSE 6 2.625 V 2.375 V 3.465 V 3.135 V YES INDUSTRIAL S-PQCC-N48 Not Qualified e0 2 85 °C -40 °C 235 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC QFN HVQCCN, 48 not_compliant EAR99 8542.39.00.01
No Obsolete 2.5 V 3.3 V STANDARD 6 LINE RECEIVER GENERAL PURPOSE 6 2.625 V 2.375 V 3.465 V 3.135 V YES INDUSTRIAL S-PQCC-N48 Not Qualified e0 2 85 °C -40 °C 235 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC QFN PLASTIC, QFN-48 48 not_compliant EAR99 8542.39.00.01 Texas Instruments
No Transferred 2.5 V 3.3 V STANDARD 6 LINE RECEIVER NO GENERAL PURPOSE 6 2.625 V 2.375 V 3.465 V 3.135 V YES INDUSTRIAL S-PQCC-N48 Not Qualified e0 2 85 °C -40 °C 235 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, QFN-48 not_compliant EAR99 8542.39.00.01
Yes Yes Active 2.5 V 3.3 V STANDARD 6 LINE RECEIVER 1 127 mA 2.6 V 2.4 V 3.5 V 3.1 V YES INDUSTRIAL S-XQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 30 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC QFN QFN-48 48 compliant 5A991.B.1 8542.39.00.01 Texas Instruments
Compare
LMH0041SQ/NOPB
Texas Instruments
$16.9909 Yes Yes Active 2.5 V 3.3 V STANDARD 6 LINE RECEIVER 1 127 mA 2.6 V 2.4 V 3.5 V 3.1 V YES INDUSTRIAL S-XQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 30 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC QFN QFN-48 48 compliant 5A991.B.1 8542.39.00.01 Texas Instruments
LMH0041SQE/NOPB
Texas Instruments
$18.5127 Yes Yes Active 2.5 V 3.3 V DIFFERENTIAL TOTEM-POLE 5 LINE RECEIVER GENERAL PURPOSE 1 TRUE 127 mA 2.625 V 2.375 V 3.465 V 3.135 V YES INDUSTRIAL S-XQCC-N48 e3 3 85 °C -40 °C 260 30 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC WQFN-48 compliant 5A991.B.1 8542.39.00.01 Texas Instruments
LMH0041SQX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 2.5 V 3.3 V STANDARD 6 LINE RECEIVER NO 1 2.6 V 2.4 V 3.5 V 3.1 V YES INDUSTRIAL S-XQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm NATIONAL SEMICONDUCTOR CORP QFN-48 compliant EAR99 8542.39.00.01
LMH0041SQX
National Semiconductor Corporation
Check for Price No Transferred 2.5 V 3.3 V STANDARD 6 LINE RECEIVER NO GENERAL PURPOSE 6 2.625 V 2.375 V 3.465 V 3.135 V YES INDUSTRIAL S-PQCC-N48 Not Qualified e0 2 85 °C -40 °C 235 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, QFN-48 not_compliant EAR99 8542.39.00.01
LMH0041SQE/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred NATIONAL SEMICONDUCTOR CORP compliant
LMH0041SQE
Texas Instruments
Check for Price No Obsolete 2.5 V 3.3 V STANDARD 6 LINE RECEIVER GENERAL PURPOSE 6 2.625 V 2.375 V 3.465 V 3.135 V YES INDUSTRIAL S-PQCC-N48 Not Qualified e0 2 85 °C -40 °C 235 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC QFN PLASTIC, QFN-48 48 not_compliant EAR99 8542.39.00.01
LMH0041SQX
Texas Instruments
Check for Price No Obsolete 2.5 V 3.3 V STANDARD 6 LINE RECEIVER GENERAL PURPOSE 6 2.625 V 2.375 V 3.465 V 3.135 V YES INDUSTRIAL S-PQCC-N48 Not Qualified e0 2 85 °C -40 °C 235 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC QFN HVQCCN, 48 not_compliant EAR99 8542.39.00.01
LMH0041SQ
Texas Instruments
Check for Price No Obsolete 2.5 V 3.3 V STANDARD 6 LINE RECEIVER GENERAL PURPOSE 6 2.625 V 2.375 V 3.465 V 3.135 V YES INDUSTRIAL S-PQCC-N48 Not Qualified e0 2 85 °C -40 °C 235 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC QFN PLASTIC, QFN-48 48 not_compliant EAR99 8542.39.00.01 Texas Instruments
LMH0041SQE
National Semiconductor Corporation
Check for Price No Transferred 2.5 V 3.3 V STANDARD 6 LINE RECEIVER NO GENERAL PURPOSE 6 2.625 V 2.375 V 3.465 V 3.135 V YES INDUSTRIAL S-PQCC-N48 Not Qualified e0 2 85 °C -40 °C 235 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, QFN-48 not_compliant EAR99 8542.39.00.01
LMH0041SQX/NOPB
Texas Instruments
Check for Price Yes Yes Active 2.5 V 3.3 V STANDARD 6 LINE RECEIVER 1 127 mA 2.6 V 2.4 V 3.5 V 3.1 V YES INDUSTRIAL S-XQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 30 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC QFN QFN-48 48 compliant 5A991.B.1 8542.39.00.01 Texas Instruments