Filter Your Search
1 - 2 of 2 results
|
LME49721MA/NOPB
Texas Instruments
|
$1.4326 | Yes | Yes | Active | 1.5 mV | 8.5 V/us | 1 pA | 6.5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | 65 pA | YES | NO | NO | NO | NO | 15 V/us | 6 V | INDUSTRIAL | 20000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e3 | 93 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LME49721MA/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.5 mV | 8.5 V/us | 6.5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 0.04 pA | YES | YES | NO | NO | NO | NO | 6 V | INDUSTRIAL | 20000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e3 | 93 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |