Filter Your Search
1 - 2 of 2 results
![]() |
LME0315S
Murata Power Solutions
|
Check for Price | Transferred | 3.3 V | 15 V | 3.63 V | 2.97 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | COMMERCIAL | 250 mW | R-XSMA-T4 | Not Qualified | 70 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | NEWPORT COMPONENTS LTD | MODULE | , | 4 | unknown | EAR99 | ||||||||||||||
![]() |
LME0315S
C&D Technologies Inc
|
Check for Price | No | Obsolete | 3.3 V | 15 V | 3.63 V | 2.97 V | 13.875 V | 16.5 V | 16 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | COMMERCIAL | 250 mW | R-XSIP-T4 | e0 | Not Qualified | 70 °C | 4 | UNSPECIFIED | SIP | SIP4,.18 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.25 mm | C&D TECHNOLOGIES INC | MODULE | SIP, SIP4,.18 | 4 | unknown | EAR99 |