Filter Your Search
1 - 2 of 2 results
|
LMD5.2S
Pico Electronics Inc
|
Check for Price | No | No | Active | 300 V | 5.2 V | 380 V | 200 V | 5.122 V | 5.278 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 1.25 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | 85 °C | -55 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | ||
|
LMD5.2SP
Pico Electronics Inc
|
Check for Price | No | No | Active | 300 V | 5.2 V | 380 V | 200 V | 4.94 V | 5.46 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 1.25 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | 85 °C | -55 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 |