Filter Your Search
1 - 10 of 22 results
|
LMC7660IM/NOPB
Texas Instruments
|
$0.9707 | Yes | Yes | Active | 5 V | -10 V | 10 V | 1.5 V | -1.5 V | -10 V | 50 mA | 400 µA | 1 | YES | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LMC7660IN/NOPB
Texas Instruments
|
$1.0675 | Yes | Yes | Active | 5 V | -10 V | 10 V | 1.5 V | -1.5 V | -10 V | 50 mA | 400 µA | 1 | NO | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LMC7660IMX/NOPB
Texas Instruments
|
$1.6979 | Yes | Yes | Active | 5 V | -10 V | 10 V | 1.5 V | -1.5 V | -10 V | 50 mA | 400 µA | 1 | YES | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LMC7660IMDC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | -10 V | 10 V | 1.5 V | 20 mA | YES | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | X-XUUC-N | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LMC7660IMDC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | DIE, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
LMC7660MJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 1.5 V | 400 µA | NO | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LMC7660IN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 10 V | 1.5 V | 400 µA | NO | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LMC7660IM/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Contact Manufacturer | 5 V | 10 V | 1.5 V | YES | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LMC7669IN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 1.5 V | NO | DOUBLER INVERTER | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LMC7660IM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 10 V | 1.5 V | 20 mA | 400 µA | YES | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 |