Filter Your Search
1 - 5 of 5 results
|
LMC6081IN
National Semiconductor Corporation
|
$1.9073 | No | Transferred | 800 µV | 1.5 V/us | 4 pA | 950 µA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 1 V/us | 16 V | INDUSTRIAL | 1300 | 70000 | NO | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LMC6081IN/NOPB
Texas Instruments
|
$1.9513 | Yes | Yes | Active | 350 µV | 1.5 V/us | 4 pA | 750 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 0.1 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.6 V/us | 16 V | INDUSTRIAL | 1300 | 35000 | NO | R-PDIP-T8 | Not Qualified | e4 | 85 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LMC6081IN
Texas Instruments
|
Check for Price | No | No | Obsolete | 800 µV | 1.5 V/us | 4 pA | 950 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 0.6 V/us | 16 V | INDUSTRIAL | 1300 | 35000 | NO | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
LMC6081IN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 800 µV | 1.5 V/us | 4 pA | 950 µA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 1 V/us | 16 V | INDUSTRIAL | 1300 | 70000 | NO | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LMC6081IN/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 800 µV | 1.5 V/us | 4 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 16 V | INDUSTRIAL | 1300 | R-PDIP-T8 | e3 | 85 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 |