Filter Your Search
1 - 3 of 3 results
|
LMC2001ACM5X
Texas Instruments
|
Check for Price | Obsolete | 60 µV | 5 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 5.6 V | COMMERCIAL | 6000 | R-PDSO-G5 | 110 dB | 70 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LMC2001ACM5X
Rochester Electronics LLC
|
Check for Price | No | No | Active | 40 µV | 5 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 5.6 V | COMMERCIAL | 6000 | R-PDSO-G5 | e0 | 110 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | |||||||||||||
|
LMC2001ACM5X
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 40 µV | 5 V/us | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | 5.6 V | COMMERCIAL | 6000 | 31600 | R-PDSO-G5 | Not Qualified | e0 | 110 dB | 70 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | TSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.33.00.01 |