Parametric results for: lm9070t/flowlb09 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm9070tflowlb09
Select parts from the table below to compare.
Compare
Compare
LM9070T/FLOWLB09
Texas Instruments
Check for Price No Obsolete 26 V 6 V 5 V 800 mV 250 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 26 V 0.05 % 0.05 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PZFM-T7 e0 Not Qualified 150 °C 125 °C -40 °C 7 PLASTIC/EPOXY TO-220 ZIP7,.2,.1TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm ZIG-ZAG NATIONAL SEMICONDUCTOR CORP TO-220, ZIP7,.2,.1TB unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo