Filter Your Search
1 - 10 of 29 results
|
LM7909CT
Texas Instruments
|
Check for Price | No | Obsolete | -9 V | 2.9 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.08 % | 0.17 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LM7909CT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 26 V | 11.5 V | 9 V | 2 V | 1 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.18 % | 0.18 % | 1 | 9.4 V | 8.6 V | BIPOLAR | 4 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB, 3 PIN | compliant | EAR99 | 8542.39.00.01 | TO-220 | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | Fixed,Negative,Single Output,Standard Drop | ||||||||
|
LM7909L-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 26 V | 11.5 V | 9 V | 2 V | 1 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.18 % | 0.18 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | R-XSFM-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | TO-220F | 3 | Fixed,Negative,Single Output,Standard Drop | ||||||||||
|
LM7909CK
Texas Instruments
|
Check for Price | No | Obsolete | -9 V | 2.9 V | 1.5 A | 1 | FIXED | 35 V | 0.08 % | 0.17 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
LM7909G-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 26 V | 11.5 V | 9 V | 2 V | 1 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.18 % | 0.18 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | R-XSFM-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | TO-220F | 3 | Fixed,Negative,Single Output,Standard Drop | ||||||||||
|
LM7909G-TF3-D-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | 2020-08-31 | ||||||||||||||||||||||||||||||||||||||||||||
|
LM7909(TO-263)
Jinan Jingheng Electronics Co Ltd
|
Check for Price | Contact Manufacturer | JINAN JINGHENG ELECTRONICS CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
LM7909F-93-UG
Taitron Components Inc
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | TAITRON COMPONENTS INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||||||||||||||
|
LM7909
FCI Semiconductor
|
Check for Price | No | Contact Manufacturer | -9 V | 2.1 V | 500 mA | 1 | NO | FIXED | 30 V | 0.18 % | 0.18 % | BIPOLAR | 3 % | e0 | Not Qualified | 70 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | FIRST COMPONENTS INTERNATIONAL | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LM7909Z
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | , | unknown | 8542.39.00.01 |