Filter Your Search
1 - 3 of 3 results
|
LM78L09ITPX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 24 V | 11.5 V | 9 V | 2.5 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.09 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | S-PBGA-B8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.285 mm | 1.285 mm | NATIONAL SEMICONDUCTOR CORP | THIN MICRO, SMD-8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
LM78L09ITPX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | 11.5 V | 9 V | 1.6 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.09 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | S-PBGA-B8 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.3 mm | 1.3 mm | 575 µm | TEXAS INSTRUMENTS INC | DSBGA-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | BGA | 8 | Texas Instruments | ||
|
LM78L09ITPX
Texas Instruments
|
Check for Price | No | Obsolete | 24 V | 11.5 V | 9 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.45 V | 8.55 V | 5 % | S-PBGA-B8 | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.285 mm | 1.285 mm | 500 µm | TEXAS INSTRUMENTS INC | VFBGA, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | BGA | 8 |