Parametric results for: lm7812ct%20500ma under Linear Regulator ICs

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: lm7812ct
Select parts from the table below to compare.
Compare
Compare
LM7812CT/NOPB
Texas Instruments
$1.2642 Yes Yes Active 30 V 14.5 V 12 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.12 % 0.12 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 1 125 °C 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 4.575 mm 10.16 mm 19.55 mm TEXAS INSTRUMENTS INC TO-220, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
LM7812CT
onsemi
Check for Price Yes Yes Obsolete 30 V 14.5 V 12 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.24 % 0.24 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO TIN THROUGH-HOLE 2.54 mm SINGLE ONSEMI TO-220, 3 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi 340AT
LM7812CT
Comset Semiconductor
Check for Price Contact Manufacturer 12 V 2.8 V 1 A 1 NO FIXED 35 V 0.12 % 0.1 % BIPOLAR 2.08 % Not Qualified 150 °C 3 PLASTIC/EPOXY SIP3,.1TB NO 2.54 mm SINGLE COMSET SEMICONDUCTORS unknown EAR99 8542.39.00.01
LM7812CT
Texas Instruments
Check for Price No No Obsolete 27 V 14.5 V 12 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.12 % 0.12 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PSFM-T3 e0 Not Qualified 1 125 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE 4.575 mm 10.16 mm 19.55 mm TEXAS INSTRUMENTS INC POWER, PLASTIC, TO-220, 3 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments SFM 3
LM7812CT
National Semiconductor Corporation
Check for Price No Obsolete 30 V 14.5 V 12 V 3.1 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.12 % 0.12 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PSFM-T3 e0 Not Qualified 1 125 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE 4.575 mm 10.16 mm 19.55 mm NATIONAL SEMICONDUCTOR CORP POWER, PLASTIC, TO-220, 3 PIN unknown Fixed,Positive,Single Output,Standard Drop
LM7812CT
Integrated Circuit Technology Corp
Check for Price Obsolete 12 V 3.1 V 1.5 A 1 NO FIXED 35 V 0.12 % 0.12 % BIPOLAR 5 % Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.1TB NO 2.54 mm SINGLE INTEGRATED CIRCUIT TECHNOLOGY CORP unknown EAR99 8542.39.00.01
LM7812CT
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 30 V 14.5 V 12 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.24 % 0.24 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB TO-220 3
LM7812CT
Silicon Group Inc
Check for Price No Obsolete 12 V 3.1 V 1.5 A 1 NO FIXED 35 V 0.12 % 0.12 % BIPOLAR 5 % Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.1TB NO 2.54 mm SINGLE SILICON GROUP INC unknown EAR99 8542.39.00.01