Filter Your Search
1 - 10 of 132 results
|
LM7805
Continental Device India Ltd
|
$0.1780 | Yes | Active | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PSFM-T3 | 125 °C | TS 16949 | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||
|
LM7805MP/NOPB
Texas Instruments
|
$0.6465 | Yes | Yes | Active | 30 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | 3 % | R-PDSO-G4 | e3 | 1 | 125 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | Fixed,Positive,Single Output,Standard Drop | 2016-07-23 | Texas Instruments | |||||||||||||||||
|
LM7805CT/NOPB
Texas Instruments
|
$0.9397 | Yes | No | Active | 30 V | 7 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 19.55 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | SFM | 3 | ||||||
|
LM7805S/NOPB
Texas Instruments
|
$1.0118 | Yes | No | Active | 30 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | 3 % | R-PSSO-G3 | e3 | 3 | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.18 mm | 4.83 mm | TEXAS INSTRUMENTS INC | TO-263, | not_compliant | EAR99 | Fixed,Positive,Single Output,Standard Drop | 2016-07-23 | Texas Instruments | ||||||||||||||||
|
LM7805SX/NOPB
Texas Instruments
|
$1.1333 | Yes | No | Active | 30 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | 3 % | R-PSSO-G3 | e3 | 3 | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.18 mm | 4.83 mm | TEXAS INSTRUMENTS INC | TO-263, 3 PIN | not_compliant | Fixed,Positive,Single Output,Standard Drop | 2016-07-23 | Texas Instruments | |||||||||||||||||
|
LM7805AG-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 25 V | 7 V | 5 V | 2.5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 5 % | R-XSFM-T3 | 125 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.195 mm | 10.16 mm | 22.86 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
LM7805-220MR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 25 V | 7 V | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PSFM-T3 | e1 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | SEMELAB LTD | TO-220, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-220M | 3 | ||||||||||||||||||||||||
|
LM7805AG
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-MSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | SEMELAB LTD | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-257 | 3 | |||||||||||||||||||||||||
|
LM7805L-T92-K
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | 125 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
LM7805T-85-UG
Taitron Components Inc
|
Check for Price | Active | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.19 mm | 10.16 mm | TAITRON COMPONENTS INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |