Filter Your Search
1 - 8 of 8 results
|
LM75ADP,118
NXP Semiconductors
|
$0.4090 | Yes | Not Recommended | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | THERMAL WATCHDOG | 11 | 1 mA | 5.5 V | 2.8 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, TSSOP-8 | 8 | SOT505-1 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||
|
LM75AD,118
NXP Semiconductors
|
$0.4110 | Yes | Not Recommended | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | THERMAL WATCHDOG | 11 | 1 mA | 5.5 V | 2.8 V | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 3.9 MM, MS-012, PLASTIC, SO-8 | 8 | SOT96-1 | compliant | 8542.39.00.01 | NXP | |||||||
|
LM75AD
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 1 mA | NEGATIVE/POSITIVE ppm/°C | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | PHILIPS SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
LM75ADP
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 1 mA | NEGATIVE/POSITIVE ppm/°C | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | PHILIPS SEMICONDUCTORS | unknown | ||||||||||||||||||||||||
|
LM75AD,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | THERMAL WATCHDOG | 11 | 1 mA | 5.5 V | 2.8 V | NEGATIVE/POSITIVE ppm/°C | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 3.9 MM, MS-012, PLASTIC, SO-8 | 8 | SOT96-1 | compliant | 8542.39.00.01 | NXP | ||||
|
LM75ADP
NXP Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | THERMAL WATCHDOG | 11 | 1 mA | 5.5 V | 2.8 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | NICKEL PALLADIUM GOLD | SOLDER | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | 3 MM, PLASTIC, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
LM75ADP-T
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | YES | 1 mA | NEGATIVE/POSITIVE ppm/°C | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | TSSOP8,.19 | unknown | ||||||||||||||||||||
|
LM75AD
NXP Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | THERMAL WATCHDOG | 11 | 1 mA | 5.5 V | 2.8 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | 3.9 MM, MS-012, PLASTIC, SO-8 | compliant | 8542.39.00.01 | NXP |