Filter Your Search
1 - 10 of 12 results
|
GLM75-12
SL Power Electronics
|
$126.4814 | Obsolete | 120 V | 12 V | 264 V | 90 V | 9.1 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 75 W | CSA, EN, IEC, UL | 50 °C | 86.36 mm | 146.05 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||||||||||||||||||||||
|
LM75-10A0512-40
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.5 V | 4 A | 2 | NO | YES | 12V 4A ADDITIONAL OUTPUT AVAILABLE, IT CAN ALSO OPERATE FROM 120 to 370VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 68 W | R-MXMA-X | CE, EN, GB, IEC, UKCA, UL | 70 °C | -30 °C | IEC/EN/UL 62368-1 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||
|
LM75-10D0524-20
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
LM75-10C052412-15
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
GLM75-15
SL Power Electronics
|
Check for Price | Obsolete | 120 V | 15 V | 264 V | 90 V | 7.3 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | 75 W | CSA, EN, IEC, UL | 50 °C | 86.36 mm | 146.05 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||
|
GLM75-12G
SL Power Electronics
|
Check for Price | Active | 120 V | 12 V | 264 V | 90 V | 9.5 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 75 W | CE, CSA, EN, IEC, UL | 50 °C | 86.36 mm | 146.05 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||
|
GLM75-15G
SL Power Electronics
|
Check for Price | Active | 120 V | 15 V | 264 V | 90 V | 7.7 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | 75 W | CE, CSA, EN, IEC, UL | 50 °C | 86.36 mm | 146.05 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | |||||||||||||||||||||||
|
LM75-10A0512-30
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.5 V | 7 A | 2 | NO | YES | 12V 3A ADDITIONAL OUTPUT AVAILABLE, IT CAN ALSO OPERATE FROM 120 to 370VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 71 W | R-MXMA-X | CE, EN, GB, IEC, UKCA, UL | 70 °C | -30 °C | IEC/EN/UL 62368-1 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||
|
LM75-10C051212-28
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
LM75-10D0512-30
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown |