Filter Your Search
1 - 5 of 5 results
|
LM723CJ
STMicroelectronics
|
Check for Price | No | No | Obsolete | 50 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.017857 | 0.6 % | 1 | 37 V | 2 V | R-CDIP-T14 | e0 | Not Qualified | 125 °C | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP, | 14 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||
|
LM723CJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 150 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 1 | 37 V | 2 V | BIPOLAR | R-CDIP-T14 | e0 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.304 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||
|
LM723CJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM723CJ
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-XDIP-T14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM723CJ/A+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |