Filter Your Search
1 - 2 of 2 results
|
LM7171AMWFQMLV
Texas Instruments
|
$474.0721 | Yes | No | Active | 1 mV | 4100 V/us | 12 µA | 8.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES (AVCL>=2) | 4 µA | NO | NO | NO | -18 V | NO | NO | 2000 V/us | 18 V | MILITARY | 200000 | 2200 | YES | S-GDFP-F10 | Not Qualified | e0 | 105 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.24 | SQUARE | FLATPACK | TUBE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.858 mm | 6.858 mm | TEXAS INSTRUMENTS INC | LGA | DFP, FL10,.24 | 10 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LM7171AMWFQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 mV | 2400 V/us | 12 µA | 9.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES (AVCL>=2) | NO | NO | NO | -18 V | NO | NO | 18 V | MILITARY | 200000 | 2200 | YES | R-GDFP-F10 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.24 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.32 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL10,.24 | 10 | not_compliant | EAR99 | 8542.33.00.01 |