Filter Your Search
1 - 2 of 2 results
![]() |
LM6361N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 22 mV | 300 V/us | 6 µA | 6.9 mA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL | 50000 | 400 | R-PDIP-T8 | Not Qualified | e0 | 94 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
![]() |
LM6361N
Texas Instruments
|
Check for Price | Obsolete | 22 mV | 300 V/us | 6 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 5 µA | YES | 1.5 µA | NO | NO | NO | -18 V | NO | NO | 180 V/us | 18 V | COMMERCIAL | 50000 | 400 | NO | R-PDIP-T8 | 94 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments |