Filter Your Search
1 - 2 of 2 results
|
LM613IWM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7 mV | 0.65 V/us | 40 nA | 1.07 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | 0.45 V/us | 36 V | INDUSTRIAL | 500 | 40000 | R-PDSO-G16 | Not Qualified | e3 | 90 dB | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | ||
|
LM613IWM/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 7 mV | 0.65 V/us | 40 nA | 1.07 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | 0.45 V/us | 36 V | INDUSTRIAL | 500 | 40000 | R-PDSO-G16 | Not Qualified | e3 | 90 dB | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 |