Filter Your Search
1 - 1 of 1 results
|
LM5165YQDGSRQ1
Texas Instruments
|
$2.1681 | Yes | Yes | Active | 12 V | 3.3 V | 65 V | 3 V | 1.23 V | 65 V | 150 mA | 15 µA | 1 | YES | BUCK | 600 kHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.2,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | 2017-02-11 | Texas Instruments |