Filter Your Search
1 - 4 of 4 results
![]() |
LM5104SDX/NOPB
Texas Instruments
|
$1.3495 | Yes | Yes | Lifetime Buy | 12 V | 1.8 A | 56 ns | 56 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 2 | 1 | SOURCE AND SINK | 2 A | COMPLEMENTARY | 3 mA | 14 V | 9 V | YES | AUTOMOTIVE | S-PDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | DUAL | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC10,.16,32 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
LM5104SDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 1.8 A | 56 ns | 56 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 14 V | 9 V | YES | AUTOMOTIVE | S-PDSO-N10 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 800 µm | DUAL | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC10,.16,32 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM5104SDX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 12 V | 1.8 A | 56 ns | 56 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 14 V | 9 V | 114 V | 7 V | YES | S-XDSO-N10 | Not Qualified | e0 | 1 | 260 | 40 | 10 | UNSPECIFIED | HVSON | SOLCC10,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 800 µm | DUAL | 4 mm | 800 µm | 4 mm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, LLP-10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM5104SDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 12 V | 1.8 A | 56 ns | 56 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 14 V | 9 V | 114 V | 7 V | YES | S-XDSO-N10 | Not Qualified | e3 | 1 | 260 | 40 | 10 | UNSPECIFIED | HVSON | SOLCC10,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 800 µm | 4 mm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, LLP-10 | compliant | EAR99 | 8542.39.00.01 |