Filter Your Search
1 - 2 of 2 results
|
LM5033SD/NOPB
Texas Instruments
|
$1.0193 | Yes | Yes | Lifetime Buy | 48 V | 15 V | 15 V | 340 mA | 9.6 V | 15 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 2 | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSSON | SOLCC10,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | LLP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM5033SD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 48 V | 90 V | 15 V | 340 mA | YES | SINGLE | 225 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 2 | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSSON | SOLCC10,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, PLASTIC, LLP-10 | compliant | EAR99 | 8542.39.00.01 |