Parametric results for: lm5008sdcx under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lm5008sdcx
Select parts from the table below to compare.
Compare
Compare
LM5008SDCX/NOPB
Texas Instruments
Check for Price Yes Yes Active 48 V 7 V 95 V 9.5 V 2.5 V 75 V 350 mA 1 YES BUCK 600 kHz SWITCHING REGULATOR CURRENT-MODE HYSTERETIC CURRENT MODE 1 AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 800 µm DUAL 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC SOIC 4 X 4 MM, GREEN, LLP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM5008SDCX
Texas Instruments
Check for Price No No Obsolete 48 V 7 V 95 V 9.5 V 610 mA YES BUCK 600 kHz SWITCHING REGULATOR CURRENT-MODE HYSTERETIC CURRENT MODE 1 AUTOMOTIVE S-PDSO-N8 e0 Not Qualified 1 125 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 800 µm DUAL 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC SOIC HVSON, SOLCC8,.15,32 8 not_compliant EAR99 8542.39.00.01
LM5008SDCX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred YES 600 kHz VOLTAGE-MODE R-PDSO-N8 e3 Not Qualified 1 260 40 8 PLASTIC/EPOXY SON SOLCC8,.15,32 RECTANGULAR SMALL OUTLINE YES MATTE TIN NO LEAD 800 µm DUAL NATIONAL SEMICONDUCTOR CORP unknown
LM5008SDCX
National Semiconductor Corporation
Check for Price No Transferred 48 V 7 V 95 V 9.5 V 610 mA YES BUCK 600 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE S-XDSO-N8 e0 Not Qualified 1 125 °C -40 °C 260 40 8 UNSPECIFIED HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 800 µm DUAL 4 mm 4 mm 800 µm NATIONAL SEMICONDUCTOR CORP 4 X 4 MM, LLP-8 not_compliant EAR99 8542.39.00.01