Filter Your Search
1 - 1 of 1 results
![]() |
LM4894LDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | 20 kHz | HVSON | 1.4 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | R-XDSO-N10 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | SOLCC10,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | SON | HVSON, SOLCC10,.16,20 | 10 | compliant | EAR99 | 8542.33.00.01 |