Filter Your Search
1 - 4 of 4 results
|
LM4889ITLX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | VFBGA | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PBGA-B8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO SMD-8 | not_compliant | ||||||
|
LM4889ITLX
Texas Instruments
|
Check for Price | Obsolete | 1 | VFBGA | 1 W | 5.5 V | AUDIO AMPLIFIER | 1 | 2.2 V | S-PBGA-B8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 675 µm | TEXAS INSTRUMENTS INC | MICROSMD-8 | unknown | BGA | 8 | EAR99 | 8542.33.00.01 | |||||||||||||
|
LM4889ITLX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | VFBGA | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 8 mA | 2.2 V | INDUSTRIAL | S-PBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO SMD-8 | compliant | ||||||
|
LM4889ITLX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | FBGA | AUDIO AMPLIFIER | 1 | 8 mA | INDUSTRIAL | S-PBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | BGA | 8 | EAR99 | 8542.33.00.01 |