Filter Your Search
1 - 1 of 1 results
|
LM4872IBP/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | FBGA | 1 W | 0.2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 7 mA | 2 V | INDUSTRIAL | R-PBGA-B8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.31 mm | 1.97 mm | NATIONAL SEMICONDUCTOR CORP | FBGA, | compliant | EAR99 | 8542.33.00.01 | Audio Amplifier |